| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-500 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-500 |
516-056-541-500
| Heilind Number: | EDA516-056-541-500 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-500 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our top-of-the-line Rack & Panel Connector. This essential component ensures seamless communication and power transfer in a variety of applications. With a high amperage rating of 8.5 A, it guarantees reliable performance even in demanding environments. Crafted from durable copper alloy with gold plating over nickel, each contact point is built to last, maintaining optimal conductivity over time. Featuring a Wire Wrap contact type, installation is quick and easy, perfect for efficient assembly processes. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of operating conditions. Trust in the quality and functionality of this essential connector for your PCB assembly needs.

