| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-501 |
516-056-541-501
| Heilind Number: | EDA516-056-541-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts an amperage rating of 8.5 A, making it suitable for various power applications. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it ensures efficient conductivity and corrosion resistance. The Wire Wrap contact type guarantees secure and stable connections, while its wide operating temperature range of -40 to 105 °C offers versatility for use in diverse environments. Trust in this essential component for seamless and efficient PCB connectivity.

