| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-506 |
516-056-541-506
| Heilind Number: | EDA516-056-541-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures efficient power and data transmission. Featuring durable copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and longevity. With a contact type of wire wrap, it offers secure and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for robust and dependable performance in your electronic assemblies.

