| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-510 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-510 |
516-056-541-510
| Heilind Number: | EDA516-056-541-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-510 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB integration. With a robust design and durable construction, this connector ensures reliable operation in demanding environments. Featuring wire wrap contact type and gold-plated copper alloy contacts, it guarantees optimal conductivity and signal integrity. Rated for an amperage of 8.5 A and operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your systems with this essential component, offering both quality and performance in one compact package.

