| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-511 |
516-056-541-511
| Heilind Number: | EDA516-056-541-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for efficient board-to-board PCB connections. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures optimal signal transmission. Featuring a Wire Wrap contact type, it offers secure and reliable connections in a wide operating temperature range of -40 to 105°C. With an amperage rating of 8.5 A, it's suitable for various applications where robust performance is essential. Elevate your PCB assembly with this high-quality connector, an essential component for seamless electronic systems.

