| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-512 |
516-056-541-512
| Heilind Number: | EDA516-056-541-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Rack & Panel Connector, designed to streamline and secure your wiring connections. Featuring a robust construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable signal transmission in diverse environments. Its wire wrap contact type offers a dependable and efficient attachment method, while its 8.5 A amperage rating accommodates power-intensive applications. With an operating temperature range of -40 to 105°C, it's suitable for use in both standard and demanding conditions. Trust in this essential component for seamless integration in your PCB assembly projects.

