| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-516 |
516-056-541-516
| Heilind Number: | EDA516-056-541-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance secure and efficient connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Crafted with durable copper alloy contacts plated in gold over nickel, it ensures reliable performance even in demanding environments. Supporting wire wrap connections, it offers versatility for different wiring configurations. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality and stability. Elevate your PCB assembly with this essential component that meets high industry standards for quality and performance.

