| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-521 |
516-056-541-521
| Heilind Number: | EDA516-056-541-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity and longevity. Its Wire Wrap contact type ensures secure attachment, while an amperage rating of 8.5 A allows for reliable power transmission. With an operating temperature range of -40 to 105 °C, it's suitable for use in a variety of environments. Elevate your connectivity solutions with this essential component.

