| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-525 |
516-056-541-525
| Heilind Number: | EDA516-056-541-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in a variety of electronic applications. With an amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, the Wire Wrap contact type guarantees secure and long-lasting connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide array of industrial and commercial settings. Upgrade your setup with this essential component for seamless data transmission and power delivery.

