| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-530 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-530 |
516-056-541-530
| Heilind Number: | EDA516-056-541-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-530 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in diverse electronic applications. This essential component features durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable performance even in harsh environments. With a contact type of wire wrap, it offers secure and efficient wire termination. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB interconnection needs. Trust in its 8.5A amperage rating for robust power delivery, making it ideal for various industrial and commercial settings. Upgrade your systems with this essential component and experience enhanced performance and durability.

