| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-531 |
516-056-541-531
| Heilind Number: | EDA516-056-541-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, a vital component for seamless communication in electronic systems. Designed for efficiency and durability, this connector boasts a high amperage rating of 8.5 A, making it ideal for power and signal transmission. Crafted from robust copper alloy with gold over nickel plating, it ensures reliable and low-resistance contact for optimal performance. Featuring a wire wrap contact type, it offers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Explore the possibilities with this essential connector for your PCB assembly needs.

