| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-532 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-532 |
516-056-541-532
| Heilind Number: | EDA516-056-541-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-532 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable construction and reliable functionality. With a contact material of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and longevity. Perfect for wire wrap connections, it offers a secure and stable interface. Operating smoothly within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for efficient and dependable performance.

