| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-540 |
516-056-541-540
| Heilind Number: | EDA516-056-541-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed to meet your demanding power and signal transmission needs. Engineered for reliability, this connector features a Wire Wrap contact type with Copper Alloy construction and Gold over Nickel plating, ensuring excellent conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in its robust construction and efficient performance for seamless board-to-board connections in your PCB design projects. Elevate your connectivity solutions with this essential component.

