| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-542 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-542 |
516-056-541-542
| Heilind Number: | EDA516-056-541-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-542 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile solution for seamless board-to-board PCB connectivity. Designed for reliability, this connector features wire wrap contact type with gold plating over nickel for optimal signal transmission. With an amperage rating of 8.5 A, it ensures efficient power delivery in a wide operating temperature range from -40 to 105°C. Perfect for various applications, this connector guarantees secure and durable connections in your electronic systems. Elevate your PCB assembly with this essential component.

