| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-545 |
516-056-541-545
| Heilind Number: | EDA516-056-541-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for efficient wire wrap installation, this connector ensures secure and reliable contact. With a contact material of Copper Alloy and Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a robust solution for various applications. Upgrade your connection capabilities with this high-quality component.

