| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-551 |
516-056-541-551
| Heilind Number: | EDA516-056-541-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for reliable power transfer, it features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. The Wire Wrap contact type ensures secure attachment, while its 8.5 A amperage rating makes it suitable for various applications. With an operating temperature range of -40 to 105 °C, it is ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential connector.

