| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-555 |
516-056-541-555
| Heilind Number: | EDA516-056-541-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and durability. With a contact type of Wire Wrap, it ensures secure and efficient connections, while its 8.5 A amperage rating offers reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.

