| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-561 |
516-056-541-561
| Heilind Number: | EDA516-056-541-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Featuring Wire Wrap contact type with Copper Alloy construction and Gold over Nickel plating, it ensures superior conductivity and durability. With an amperage rating of 8.5 A, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in this essential component to streamline your electronic systems and enhance overall functionality.

