| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-562 |
516-056-541-562
| Heilind Number: | EDA516-056-541-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity efficiency with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB applications, this essential component ensures reliable power transfer with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees optimal conductivity and resistance to corrosion. The Wire Wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in diverse environments. Trust in this connector for robust and long-lasting connections in your electronic systems.

