| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-566 |
516-056-541-566
| Heilind Number: | EDA516-056-541-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-566 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, engineered for optimal performance in various applications. Designed for seamless integration, this connector ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting quality and efficient conductivity. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB connections with this essential component, a standout in our extensive range of innovative connector solutions.

