| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-600 |
516-056-541-600
| Heilind Number: | EDA516-056-541-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-600 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. This essential component ensures secure and efficient board-to-board PCB connections, featuring wire wrap contact type for reliable performance. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction to maintain seamless communication within your setup.

