| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-605 |
516-056-541-605
| Heilind Number: | EDA516-056-541-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-605 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power distribution with a maximum amperage of 8.5 A. Crafted with precision from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting performance even in demanding environments. The Wire Wrap contact type provides secure connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this essential component for efficient and effective board-to-board connectivity.

