| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-610 |
516-056-541-610
| Heilind Number: | EDA516-056-541-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance and longevity. The Wire Wrap contact type offers secure and efficient connections, perfect for high-speed data transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Upgrade your PCB assembly with this essential component, meeting the highest standards of quality and performance.

