| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-611 |
516-056-541-611
| Heilind Number: | EDA516-056-541-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a robust construction and reliable functionality, making it ideal for demanding industrial environments. With a current rating of 8.5 A, it ensures efficient power transmission. The contact pins are made of durable Copper Alloy with Gold over Nickel plating for superior conductivity and corrosion resistance. Its Wire Wrap design offers secure and stable connections. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in extreme conditions. Upgrade your system with this essential component for dependable and efficient data transmission.

