| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-612 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-612 |
516-056-541-612
| Heilind Number: | EDA516-056-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-612 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it ensures reliable signal transmission with its wire wrap contact type and sturdy Copper Alloy construction. The gold plating over Nickel further enhances conductivity, making it suitable for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Trust in its durability and efficiency for all your connectivity needs.

