| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-615 |
516-056-541-615
| Heilind Number: | EDA516-056-541-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our premium Rack & Panel Connector. Designed for seamless integration, this connector ensures secure and efficient transmission of data and power. With a high amperage rating of 8.5 A, it's ideal for demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable conductivity and longevity. The Wire Wrap contact type offers easy installation and maintenance, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in the quality and performance of this essential component for your connectivity needs.

