| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-621 |
516-056-541-621
| Heilind Number: | EDA516-056-541-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-621 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable and efficient solution for your connectivity needs. Designed for seamless integration in PCB setups, this connector boasts a robust construction and high-performance capabilities. With an amperage rating of 8.5 A, it ensures steady power transmission, while the copper alloy contact material guarantees excellent conductivity. The gold plating over nickel further enhances durability and corrosion resistance, making it suitable for a wide range of environments. Featuring wire wrap contact type and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality and performance to keep your systems running smoothly.

