| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-622 |
516-056-541-622
| Heilind Number: | EDA516-056-541-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector boasts a robust construction and reliable contact points made of durable Copper Alloy with Gold over Nickel plating. Featuring a Wire Wrap contact type, it ensures secure and stable connections, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the industrial and electronic sectors. Trust in its superior quality and performance to streamline your connectivity needs.

