| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-626 |
516-056-541-626
| Heilind Number: | EDA516-056-541-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance component features a robust construction, ensuring reliable operation in demanding environments. With a contact material of Copper Alloy and gold over nickel plating, it guarantees optimal conductivity and corrosion resistance. The wire wrap contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for efficient and durable connections in your electronic systems.

