| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-631 |
516-056-541-631
| Heilind Number: | EDA516-056-541-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-quality Rack & Panel Connector, designed for efficient and durable board-to-board PCB connections. With an amperage rating of 8.5 A, it ensures reliable power transmission in various electronic applications. Crafted from Copper Alloy with Gold over Nickel plating, this connector guarantees excellent conductivity and corrosion resistance, even in challenging environments. Featuring a Wire Wrap contact type, it offers secure and stable connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme conditions. Trust in this essential component for seamless and robust PCB connectivity.

