| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-635 |
516-056-541-635
| Heilind Number: | EDA516-056-541-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector, a reliable solution for seamless board-to-board communication. Designed for optimal performance, this connector features a durable Copper Alloy construction with Gold over Nickel plating for enhanced conductivity and corrosion resistance. Its Wire Wrap contact type ensures secure and efficient connections, suitable for high-amperage applications up to 8.5 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile industrial and electronic setups. Upgrade your connectivity with this essential component for seamless integration and reliable performance.

