| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-641 |
516-056-541-641
| Heilind Number: | EDA516-056-541-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless and reliable board-to-board connections. With a high amperage rating of 8.5A, it ensures efficient power transmission for your electronic devices. Crafted from durable Copper Alloy with a gold over nickel plating, our connectors guarantee superior conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105°C. Featuring a convenient wire wrap contact type, installation is quick and effortless. Trust in our connector to deliver optimal performance for all your electronic applications.

