| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-646 |
516-056-541-646
| Heilind Number: | EDA516-056-541-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-quality connector ensures secure and efficient board-to-board connections. With a durable copper alloy contact material and gold plating over nickel, it guarantees reliable performance and longevity, even in demanding environments. The wire wrap contact type simplifies installation, while its 8.5 A amperage rating supports high-power applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various industrial and commercial settings. Elevate your connectivity solutions with this essential component.

