| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-652 |
516-056-541-652
| Heilind Number: | EDA516-056-541-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable signal transmission even in challenging environments. Its Wire Wrap contact type offers easy installation and maintenance, while the 8.5 A amperage rating guarantees efficient power delivery. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in both industrial and commercial settings. Elevate your connectivity solutions with this essential component.

