| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-655 |
516-056-541-655
| Heilind Number: | EDA516-056-541-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our premium Rack & Panel Connector, designed for seamless integration in various electronic systems. Crafted with durable Copper Alloy contacts, each connector ensures reliable performance, even in high-demand environments. The Gold over Nickel plating not only offers superior conductivity but also protects against corrosion, extending the connector's lifespan. Featuring a Wire Wrap contact type, installation is a breeze, guaranteeing secure connections every time. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is well-suited for a wide range of applications. Elevate your PCB connectivity with this essential component.

