| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-656 |
516-056-541-656
| Heilind Number: | EDA516-056-541-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector boasts a durable construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity. With a contact type of Wire Wrap, it ensures secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Perfect for applications requiring an amperage of 8.5 A, this connector is a versatile choice for your PCB and board-to-board connectivity needs. Elevate your projects with this essential component that guarantees top-notch performance and durability.

