| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-660 |
516-056-541-660
| Heilind Number: | EDA516-056-541-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performing Rack & Panel Connector. Designed for seamless integration in various applications, this connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. Its Wire Wrap contact type ensures reliable connections, while its 8.5 A amperage rating makes it suitable for power-intensive tasks. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your PCB connectivity with this essential component, a must-have in any professional setup.

