| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-661 |
516-056-541-661
| Heilind Number: | EDA516-056-541-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Rack & Panel Connector, designed for optimal performance in various industrial applications. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it ensures reliable signal transmission. The Wire Wrap contact type offers secure and efficient wire termination, while its robust construction can withstand harsh operating environments ranging from -40 to 105 °C. With an amperage rating of 8.5 A, this connector is a dependable choice for your PCB interconnection needs. Joining boards seamlessly, it guarantees smooth and uninterrupted operation, making it an essential component in your electronic systems.

