| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-665 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-665 |
516-056-541-665
| Heilind Number: | EDA516-056-541-665 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-665 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector facilitates efficient power and signal transmission with an amperage of 8.5 A. Its durable construction features copper alloy contacts with gold plating over nickel, ensuring reliable conductivity and corrosion resistance. The wire wrap contact type offers secure and stable connections, ideal for demanding industrial environments. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance in varying conditions. Trust in its quality for seamless board-to-board PCB connections and elevate the functionality of your electronic setups.

