| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-102 |
516-056-542-102
| Heilind Number: | EDA516-056-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in a variety of applications. Featuring a durable copper alloy construction and gold-plated contacts, this connector ensures reliable signal transmission. With a high amperage rating of 8.5 A and a wire wrap contact type, it offers secure connections for your PCB assemblies. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is built to withstand harsh environments. Elevate your connectivity game with this essential component.

