| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-110 |
516-056-542-110
| Heilind Number: | EDA516-056-542-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, each wire wrap contact guarantees superior conductivity and longevity even in demanding environments. Operating efficiently within a wide temperature range from -40 to 125 °C, this connector is ideal for various applications in the field of electronics. Trust in its quality and precision to streamline your connectivity solutions. Elevate your system's performance with this essential component.

