| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-111 |
516-056-542-111
| Heilind Number: | EDA516-056-542-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for durability and efficiency, this connector features wire wrap contact type and copper alloy construction with gold plating over nickel for optimal conductivity. With an amperage of 8.5 A, it ensures reliable power transmission in a wide operating temperature range from -40 to 125°C. Perfect for a variety of applications, this connector is a crucial component for seamless board to board PCB connections. Upgrade your setup with this essential connector for enhanced performance and reliability.

