| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-115 |
516-056-542-115
| Heilind Number: | EDA516-056-542-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable conductivity and longevity. The Wire Wrap contact type offers a secure and efficient connection method, perfect for applications requiring a continuous 8.5 A current. With an operating temperature range of -40 to 125 °C, this connector is suitable for use in diverse environments. Elevate your PCB interconnect solutions with this essential component.

