| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-116 |
516-056-542-116
| Heilind Number: | EDA516-056-542-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for optimum functionality, this connector ensures seamless power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting reliability, while the Gold over Nickel plating offers superior corrosion resistance. Featuring Wire Wrap contacts, it facilitates easy and secure wire connections. Able to withstand extreme temperatures ranging from -40 to 125 °C, it's ideal for use in diverse environments. Elevate your PCB assembly projects with this essential component.

