| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-122 |
516-056-542-122
| Heilind Number: | EDA516-056-542-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted with precision from Copper Alloy, it offers exceptional durability for long-lasting use. The contact plating of Gold over Nickel guarantees optimal conductivity, while the Wire Wrap contact type simplifies installation. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is a dependable choice for your connectivity needs. Elevate your systems with this essential component.

