| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-130 |
516-056-542-130
| Heilind Number: | EDA516-056-542-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a crucial component for seamless integration in various electronic setups. With an amperage rating of 8.5 A, it ensures reliable power transmission, while the copper alloy construction and gold plating over nickel contacts guarantee optimal conductivity and durability. Featuring a wire wrap contact type, it offers secure and efficient wire connections. Designed to withstand extreme temperatures ranging from -40 to 125 °C, this connector is suitable for use in a wide range of environments. Upgrade your PCB assembly with this essential component, a must-have in the world of electronic connectivity.

