| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-131 |
516-056-542-131
| Heilind Number: | EDA516-056-542-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for high-performance applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity in various environments. Featuring Wire Wrap contact type, it guarantees secure and efficient connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of industrial settings. Elevate your PCB assembly with this essential component, perfect for Board to Board connections. Trust in its quality and precision for seamless integration in your electronic systems.

