| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-135 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-135 |
516-056-542-135
| Heilind Number: | EDA516-056-542-135 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-135 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in electronic setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees longevity and optimal conductivity. The Gold over Nickel plating further enhances its performance, making it resistant to corrosion and wear. Featuring Wire Wrap contacts, it offers secure and efficient connections. With an operating temperature range of -40 to 125 °C, it is suitable for use in various environments. Upgrade your equipment with this essential component, ideal for applications in telecommunications, industrial automation, and more. Trust in its quality and durability for seamless connectivity solutions.

