| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-136 |
516-056-542-136
| Heilind Number: | EDA516-056-542-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections in various applications. With a rugged construction and reliable performance, this connector is engineered to withstand the rigors of industrial environments. Featuring wire wrap contact type with copper alloy material and gold plating over nickel, it ensures excellent conductivity and durability. Operating smoothly in a wide temperature range from -40 to 125 °C, it guarantees consistent performance even in extreme conditions. Trust in this connector for efficient and secure interconnections in your electronic systems.

