| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-140 |
516-056-542-140
| Heilind Number: | EDA516-056-542-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performing Rack & Panel Connector. Designed for seamless integration, it ensures reliable power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Featuring Wire Wrap contact type, it offers secure and efficient connections. With an operating temperature range of -40 to 125 °C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.

